Part Details for AF0402FR-103K83L by YAGEO Corporation
Overview of AF0402FR-103K83L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402FR-103K83L
AF0402FR-103K83L CAD Models
AF0402FR-103K83L Part Data Attributes:
|
AF0402FR-103K83L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-103K83L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-103K83L
This table gives cross-reference parts and alternative options found for AF0402FR-103K83L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-103K83L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH04FT3831 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AF0402FR-103K83L vs RMH04FT3831 |
CR0402-FX-3831GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AF0402FR-103K83L vs CR0402-FX-3831GPF |
CRCW04023K83FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-103K83L vs CRCW04023K83FKEDC |
RTT023831FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AF0402FR-103K83L vs RTT023831FH4 |
CR0402AFX-3831GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AF0402FR-103K83L vs CR0402AFX-3831GAS |
CDF04023K831%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402FR-103K83L vs CDF04023K831%100PPM/KNP5 |
CPW10-3831-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402FR-103K83L vs CPW10-3831-FY |
BCTS000402-3831FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AF0402FR-103K83L vs BCTS000402-3831FTH |
CDP04023K831%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3830ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402FR-103K83L vs CDP04023K831%100PPM/KNP10 |
RTT023831FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3830ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AF0402FR-103K83L vs RTT023831FH2 |