Part Details for AF0402FR0711K5L by YAGEO Corporation
Overview of AF0402FR0711K5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR0711K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ANTI-SULFURATED CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 RoHS: Not Compliant | Asia - 3237 |
|
RFQ |