There are no models available for this part yet.
Overview of AF0402JR-07300KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0402JR-07300KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AF0402JR-07300KL-ND
|
DigiKey | RES SMD 300K OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now | |
DISTI #
AF0402JR-07300KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 300kOhm 5% Paper T/R - Tape and Reel (Alt: AF0402JR-07300KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now | |
DISTI #
603-AF0402JR-07300KL
|
Mouser Electronics | Thick Film Resistors - SMD 300 kOhms 62.5 mW (1/16 W) 0402 5 % AEC-Q200 RoHS: Compliant | 35237 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now | ||
DISTI #
AF0402JR-07300KL
|
Avnet Abacus | (Alt: AF0402JR-07300KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 300K Ohms 5% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0030 / $0.0039 | RFQ |
CAD Models for AF0402JR-07300KL by YAGEO Corporation
Part Data Attributes for AF0402JR-07300KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for AF0402JR-07300KL
This table gives cross-reference parts and alternative options found for AF0402JR-07300KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402JR-07300KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC0402300K5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | AF0402JR-07300KL vs RMC0402300K5% |
CDI0402300K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402JR-07300KL vs CDI0402300K5%100PPM/KNS |
HQ02WGJ0304TEE | Fixed Resistor, 0.0625W, 300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402JR-07300KL vs HQ02WGJ0304TEE |
CR-02JPD--300K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402JR-07300KL vs CR-02JPD--300K |
RC0402JRF07300K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-07300KL vs RC0402JRF07300K |
RC0402JR-07300KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-07300KL vs RC0402JR-07300KL |
RC1005J304CS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402JR-07300KL vs RC1005J304CS |
WR04X304JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | AF0402JR-07300KL vs WR04X304JTL |
CR-02JPB--300K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402JR-07300KL vs CR-02JPB--300K |
CR-02JPA--300K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402JR-07300KL vs CR-02JPA--300K |