Part Details for AF0402JR-073M3L by YAGEO Corporation
Overview of AF0402JR-073M3L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402JR-073M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402JR-073M3L-ND
|
DigiKey | RES SMD 3.3M OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
AF0402JR-073M3L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 3.3MOhm 5% Paper T/R - Tape and Reel (Alt: AF0402JR-073M3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-AF0402JR-073M3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 MOhms 62.5 mW (1/16 W) 0402 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0009 | Buy Now |
DISTI #
AF0402JR-073M3L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 3.3MOhm 5% Paper T/R - Tape and Reel (Alt: AF0402JR-073M3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 3.3M Ohms 5% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0029 / $0.0038 | RFQ |
Part Details for AF0402JR-073M3L
AF0402JR-073M3L CAD Models
AF0402JR-073M3L Part Data Attributes:
|
AF0402JR-073M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402JR-073M3L
YAGEO Corporation
Fixed Resistor, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402JR-073M3L
This table gives cross-reference parts and alternative options found for AF0402JR-073M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402JR-073M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005J335CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402JR-073M3L vs RCS1005J335CS |
232270587335 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402JR-073M3L vs 232270587335 |
CDI04023M35%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402JR-073M3L vs CDI04023M35%100PPM/KNP20 |
WR04X335JGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402JR-073M3L vs WR04X335JGL |
RC0402JR-133M3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-073M3L vs RC0402JR-133M3P |
HQ02WGJ0335TCE | Fixed Resistor, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402JR-073M3L vs HQ02WGJ0335TCE |
CDI04023M35%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402JR-073M3L vs CDI04023M35%100PPM/KNS |
HQ02WGJ0335T5E | Fixed Resistor, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402JR-073M3L vs HQ02WGJ0335T5E |
9C04021A3304JKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402JR-073M3L vs 9C04021A3304JKPF7 |
232270512335 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 3300000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402JR-073M3L vs 232270512335 |