Part Details for AF0402JR-0762RL by YAGEO Corporation
Overview of AF0402JR-0762RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402JR-0762RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0402JR-0762RLCT-ND
|
DigiKey | RES SMD 62 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
AF0402JR-0762RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 62Ohm 5% Paper T/R - Tape and Reel (Alt: AF0402JR-0762RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AF0402JR-0762RL
|
Mouser Electronics | Thick Film Resistors - SMD 62 Ohms 1/16 W 0402 5% AEC-Q200 RoHS: Compliant | 4080 |
|
$0.0030 / $0.1000 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 62 Ohms 5% 1/16W 100PPM AEC-Q200 S | 0 |
|
$0.0030 / $0.0039 | RFQ |
Part Details for AF0402JR-0762RL
AF0402JR-0762RL CAD Models
AF0402JR-0762RL Part Data Attributes
|
AF0402JR-0762RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402JR-0762RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402JR-0762RL
This table gives cross-reference parts and alternative options found for AF0402JR-0762RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402JR-0762RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-0762RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-0762RL vs RC0402JR-0762RP |
RCS1005J620CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402JR-0762RL vs RCS1005J620CS |
RC1005J620CS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402JR-0762RL vs RC1005J620CS |
RC0402JR-0762RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-0762RL vs RC0402JR-0762RL |
NRC-AS04J620TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | AF0402JR-0762RL vs NRC-AS04J620TRF |