Part Details for AF0603DR-07390RL by YAGEO Corporation
Overview of AF0603DR-07390RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603DR-07390RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603DR-07390RL-ND
|
DigiKey | RES 390 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0213 | Buy Now |
DISTI #
AF0603DR-07390RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 390Ohm 0.5% Paper T/R - Tape and Reel (Alt: AF0603DR-07390RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0082 | Buy Now |
DISTI #
603-AF0603DR-07390RL
|
Mouser Electronics | Thick Film Resistors - SMD 390Ohms 1/10W 0603 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 390 Ohms 0.5% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0191 / $0.0233 | RFQ |
Part Details for AF0603DR-07390RL
AF0603DR-07390RL CAD Models
AF0603DR-07390RL Part Data Attributes
|
AF0603DR-07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-07390RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-07390RL
This table gives cross-reference parts and alternative options found for AF0603DR-07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603390RDKEIP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603DR-07390RL vs CRCW0603390RDKEIP |
CR0603T100X390R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603DR-07390RL vs CR0603T100X390R+/-0.5% |
RK73H1JLBK3900D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-07390RL vs RK73H1JLBK3900D |
CRCW0603390RDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603DR-07390RL vs CRCW0603390RDKEAP |
RMC16K391DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603DR-07390RL vs RMC16K391DB |
AC0603DR-10390RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-07390RL vs AC0603DR-10390RL |
RTT033900DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603DR-07390RL vs RTT033900DBA |
CR0603TT100X390R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AF0603DR-07390RL vs CR0603TT100X390R+/-0.5% |
RK73H1JGBK3900D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-07390RL vs RK73H1JGBK3900D |
ERJS03D3900V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603DR-07390RL vs ERJS03D3900V |