Part Details for AF0603FR-07261KL by YAGEO Corporation
Overview of AF0603FR-07261KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07261KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-07261KLTR-ND
|
DigiKey | RES 261K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-07261KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 261kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07261KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-07261KL
|
Mouser Electronics | Thick Film Resistors - SMD 261kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | Res 0603 261K Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 261K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for AF0603FR-07261KL
AF0603FR-07261KL CAD Models
AF0603FR-07261KL Part Data Attributes
|
AF0603FR-07261KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07261KL
YAGEO Corporation
Fixed Resistor, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07261KL
This table gives cross-reference parts and alternative options found for AF0603FR-07261KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07261KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTP2613F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-07261KL vs RK73H1JGTP2613F |
WR06X2613FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-07261KL vs WR06X2613FGL |
CDP0603261K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07261KL vs CDP0603261K1%100PPM/KKP10 |
CDP0603261K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07261KL vs CDP0603261K1%100PPM/KKP5 |
RMCF0603FB261K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-07261KL vs RMCF0603FB261K |
AS03FTE2613 | Fixed Resistor, CHIP | Viking Tech Corp | AF0603FR-07261KL vs AS03FTE2613 |
RM06F2613CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AF0603FR-07261KL vs RM06F2613CT |
CR-03FLA--261K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-07261KL vs CR-03FLA--261K |
ADF0603261K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07261KL vs ADF0603261K1%100PPM/KKP5 |
RMCF0603FT261K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-07261KL vs RMCF0603FT261K |