Part Details for AF0603FR-07432KL by YAGEO Corporation
Overview of AF0603FR-07432KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07432KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-07432KL-ND
|
DigiKey | RES 432K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-07432KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 432kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07432KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-07432KL
|
Mouser Electronics | Thick Film Resistors - SMD 432kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 432K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0055 / $0.0072 | RFQ |
Part Details for AF0603FR-07432KL
AF0603FR-07432KL CAD Models
AF0603FR-07432KL Part Data Attributes
|
AF0603FR-07432KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07432KL
YAGEO Corporation
Fixed Resistor, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07432KL
This table gives cross-reference parts and alternative options found for AF0603FR-07432KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07432KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FB432K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-07432KL vs RMCF0603FB432K |
WR06X4323FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-07432KL vs WR06X4323FBL |
CR0603T100X432K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603FR-07432KL vs CR0603T100X432K+/-1% |
CR16-4323-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-07432KL vs CR16-4323-FK |
WR06X4323FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-07432KL vs WR06X4323FGL |
RK73H1JTTDD4323F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-07432KL vs RK73H1JTTDD4323F |
CR0603-10W-4323FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-07432KL vs CR0603-10W-4323FT |
AC0603FR-10432KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-07432KL vs AC0603FR-10432KL |
0603SAF4323T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-07432KL vs 0603SAF4323T5E |
ADF0603432K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07432KL vs ADF0603432K1%100PPM/KKS |