Part Details for AF0603FR-07499KL by YAGEO Corporation
Overview of AF0603FR-07499KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07499KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5698
|
Newark | Res, 499K, 1%, 0.1W, Thick Film, 0603, Resistance:499Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-07499KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
58AK3068
|
Newark | Res, 499K, 1%, 0.1W, Thick Film, 0603, Resistance:499Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-07499KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
13-AF0603FR-07499KLCT-ND
|
DigiKey | RES SMD 499K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-07499KL
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-07499KL
|
Mouser Electronics | Thick Film Resistors - SMD 499kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 25068 |
|
$0.0040 / $0.1200 | Buy Now |
|
Future Electronics | AF Series 0603 499 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
|
Onlinecomponents.com |
45000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
AF0603FR-07499KL
|
TTI | Thick Film Resistors - SMD 499kOhms 1/10W 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
AF0603FR-07499KL
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
AF0603FR-07499KL
|
Avnet Abacus | SMD Chip Resistor, 499 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AF0603FR-07499KL
AF0603FR-07499KL CAD Models
AF0603FR-07499KL Part Data Attributes:
|
AF0603FR-07499KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07499KL
YAGEO Corporation
Fixed Resistor, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07499KL
This table gives cross-reference parts and alternative options found for AF0603FR-07499KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07499KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603499K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07499KL vs CDP0603499K1%100PPM/KNP20 |
RCG0603100499K1%EL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-07499KL vs RCG0603100499K1%EL |
CR0603FA4993G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603FR-07499KL vs CR0603FA4993G |
RK73H1JRTTP4993F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-07499KL vs RK73H1JRTTP4993F |
RCG0603499KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-07499KL vs RCG0603499KFKEB |
CRCW0603499KFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-07499KL vs CRCW0603499KFKTBBC |
0603WAF4993T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-07499KL vs 0603WAF4993T5E |
CDP0603499K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07499KL vs CDP0603499K1%100PPM/KKP20 |
CRCW06034993FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 499000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AF0603FR-07499KL vs CRCW06034993FRT5-E3 |
SR0603FR-13499KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-07499KL vs SR0603FR-13499KL |