There are no models available for this part yet.
Overview of AF0603FR-074K32L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603FR-074K32L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-4.32KLMCT-ND
|
DigiKey | RES SMD 4.32K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 / $0.1000 | Buy Now | |
DISTI #
AF0603FR-074K32L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 4.32kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-074K32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now | |
DISTI #
603-AF0603FR-074K32L
|
Mouser Electronics | Thick Film Resistors - SMD 4.32kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now | |
Future Electronics | AF Series 0603 4.32 kΩ ±1% ±100 ppm/°C SMT Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now | ||
DISTI #
26110875
|
Verical | Res Thick Film 0603 4.32K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 8334 Package Multiple: 1 Date Code: 1727 | Americas - 15000 |
|
$0.0008 | Buy Now | |
Bristol Electronics | 20000 |
|
RFQ | ||||
Quest Components | 16000 |
|
$0.0117 / $0.0585 | Buy Now | |||
DISTI #
C1S900102135399
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 15000 |
|
$0.0012 / $0.0020 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 4.32K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0055 / $0.0072 | RFQ |
CAD Models for AF0603FR-074K32L by YAGEO Corporation
Part Data Attributes for AF0603FR-074K32L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AF0603FR-074K32L
This table gives cross-reference parts and alternative options found for AF0603FR-074K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-074K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06034K32FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0603FR-074K32L vs CRCW06034K32FKTA |
RGC0603FTD4K32 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-074K32L vs RGC0603FTD4K32 |
RCA06034K32FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-074K32L vs RCA06034K32FKEA |
CRCW06034K32FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-074K32L vs CRCW06034K32FKEAC |
ERJS03F4321V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-074K32L vs ERJS03F4321V |
CRCW06034K32FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-074K32L vs CRCW06034K32FKEBC |
RC0603FR-134K32L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-074K32L vs RC0603FR-134K32L |
RC0603FR-074K32L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-074K32L vs RC0603FR-074K32L |
RMCF0603FG4K32 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-074K32L vs RMCF0603FG4K32 |
RMCS0603FT4K32 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4320ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-074K32L vs RMCS0603FT4K32 |