Part Details for AF0603FR-0756RL by YAGEO Corporation
Overview of AF0603FR-0756RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0756RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3071
|
Newark | Res, 56R, 1%, 0.1W, Thick Film, 0603, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0756RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
58AK7385
|
Newark | Res, 56R, 1%, 0.1W, Thick Film, 0603, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0756RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
13-AF0603FR-0756RLCT-ND
|
DigiKey | RES SMD 56 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-0756RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 56Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0756RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56 Ohms 100 mW 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now |
|
Future Electronics | AF Series 0603 56 Ohm ±1% ±100 ppm/°C Anti Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0058 / $0.0071 | Buy Now |
DISTI #
AF0603FR-0756RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 56Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0756RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
AF0603FR-0756RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 56Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0756RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0021 / $0.0022 | Buy Now |
Part Details for AF0603FR-0756RL
AF0603FR-0756RL CAD Models
AF0603FR-0756RL Part Data Attributes
|
AF0603FR-0756RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0756RL
YAGEO Corporation
Fixed Resistor, 0.1W, 56ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0756RL
This table gives cross-reference parts and alternative options found for AF0603FR-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAF560JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-0756RL vs 0603WAF560JT5E |
CRCW060356R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0756RL vs CRCW060356R0FKEAC |
RS-03K56R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AF0603FR-0756RL vs RS-03K56R0FT |
CRCW060356R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0756RL vs CRCW060356R0FKEBC |
RC0603FR-0756RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0756RL vs RC0603FR-0756RP |