Datasheets
AF0603FR-076K04L by: YAGEO Corporation

Fixed Resistor, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for AF0603FR-076K04L by YAGEO Corporation

Overview of AF0603FR-076K04L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for AF0603FR-076K04L

Part # Distributor Description Stock Price Buy
DISTI # 13-AF0603FR-076K04L-ND
DigiKey RES 6.04K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0085
$0.0085 Buy Now
DISTI # AF0603FR-076K04L
Avnet Americas Anti-Sulfurated Chip Resistor Thick Film 0603 6.04kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-076K04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0022
  • 10,000 $0.0022
  • 20,000 $0.0021
$0.0021 / $0.0022 Buy Now
DISTI # 603-AF0603FR-076K04L
Mouser Electronics Thick Film Resistors - SMD 6.04kOhms 1/10W 0603 1% AEC-Q200 0
  • 1 $0.1500
  • 10 $0.0370
  • 100 $0.0200
  • 1,000 $0.0120
  • 5,000 $0.0090
  • 10,000 $0.0070
  • 25,000 $0.0060
  • 50,000 $0.0050
$0.0050 / $0.1500 Order Now
Future Electronics SMD 6.04kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0017
$0.0017 Buy Now
Ozdisan Elektronik RES.(1608) 0603 6.04K Ohms 1% 1/10W 100PPM AEC-Q20 0
  • 50 $0.0069
  • 5,000 $0.0053
$0.0053 / $0.0069 RFQ

Part Details for AF0603FR-076K04L

AF0603FR-076K04L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AF0603FR-076K04L Part Data Attributes

AF0603FR-076K04L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AF0603FR-076K04L YAGEO Corporation Fixed Resistor, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 6040 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for AF0603FR-076K04L

This table gives cross-reference parts and alternative options found for AF0603FR-076K04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-076K04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0603FR-076K04P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AF0603FR-076K04L vs RC0603FR-076K04P
BCTS000603-6041FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp AF0603FR-076K04L vs BCTS000603-6041FTP
CDF06036K041%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AF0603FR-076K04L vs CDF06036K041%100PPM/KNS
CRCW06036K04FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AF0603FR-076K04L vs CRCW06036K04FKEAC
CQ03WAF6041T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd AF0603FR-076K04L vs CQ03WAF6041T5E
CR-03FLF--6K04 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp AF0603FR-076K04L vs CR-03FLF--6K04
CAR06F6041CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics AF0603FR-076K04L vs CAR06F6041CT
CRGCQ0603F6K04 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 TE Connectivity AF0603FR-076K04L vs CRGCQ0603F6K04
0603WAF6041T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd AF0603FR-076K04L vs 0603WAF6041T5E
RTT036041FP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec AF0603FR-076K04L vs RTT036041FP2

AF0603FR-076K04L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0603FR-076K04L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0603FR-076K04L by YAGEO Corporation

  • Please alert me when AF0603FR-076K04L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AF0603FR-076K04L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0603FR-076K04L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AF0603FR-076K04L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0603FR-076K04L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0603FR-076K04L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: