Datasheets
AF0603FR-1333K2L by: YAGEO Corporation

Fixed Resistor, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for AF0603FR-1333K2L by YAGEO Corporation

Overview of AF0603FR-1333K2L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for AF0603FR-1333K2L

Part # Distributor Description Stock Price Buy
DISTI # 13-AF0603FR-1333K2LTR-ND
DigiKey RES 33.2K OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0068
$0.0068 Buy Now
DISTI # AF0603FR-1333K2L
Avnet Americas Anti-Sulfurated Chip Resistor Thick Film 0603 33.2kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-1333K2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0022
$0.0022 Buy Now
DISTI # 603-AF0603FR-1333K2L
Mouser Electronics Thick Film Resistors - SMD 33.2kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant 0
  • 1 $0.1500
  • 10 $0.0370
  • 100 $0.0200
  • 1,000 $0.0120
  • 2,500 $0.0100
  • 10,000 $0.0080
  • 20,000 $0.0060
  • 40,000 $0.0050
$0.0050 / $0.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks 0
  • 20,000 $0.0018
$0.0018 Buy Now
Ozdisan Elektronik RES.(1608) 0603 33.2K Ohms 1% 1/10W 100PPM AEC-Q20 0
  • 50 $0.0069
  • 20,000 $0.0053
$0.0053 / $0.0069 RFQ

Part Details for AF0603FR-1333K2L

AF0603FR-1333K2L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AF0603FR-1333K2L Part Data Attributes

AF0603FR-1333K2L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AF0603FR-1333K2L YAGEO Corporation Fixed Resistor, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 33200 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for AF0603FR-1333K2L

This table gives cross-reference parts and alternative options found for AF0603FR-1333K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-1333K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603WAF3322T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd AF0603FR-1333K2L vs 0603WAF3322T5E
CDF060333K21%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AF0603FR-1333K2L vs CDF060333K21%100PPM/KNS
CR16-3322-FL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited AF0603FR-1333K2L vs CR16-3322-FL
CDP060333K21%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AF0603FR-1333K2L vs CDP060333K21%100PPM/KKS
RCG060310033K21%ED Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies AF0603FR-1333K2L vs RCG060310033K21%ED
CDP060333K21%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AF0603FR-1333K2L vs CDP060333K21%100PPM/KKP10
CDP060333K21%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AF0603FR-1333K2L vs CDP060333K21%100PPM/KNP10
RMC16K3322FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc AF0603FR-1333K2L vs RMC16K3322FB
RMF06FT3322 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd AF0603FR-1333K2L vs RMF06FT3322
CDF060333K21%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AF0603FR-1333K2L vs CDF060333K21%100PPM/KNP10

AF0603FR-1333K2L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0603FR-1333K2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0603FR-1333K2L by YAGEO Corporation

  • Please alert me when AF0603FR-1333K2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AF0603FR-1333K2L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0603FR-1333K2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AF0603FR-1333K2L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0603FR-1333K2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0603FR-1333K2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: