Part Details for AF0603JR-07220KL by YAGEO Corporation
Overview of AF0603JR-07220KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603JR-07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603JR-07220KLTR-ND
|
DigiKey | RES 220K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
AF0603JR-07220KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 220kOhm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-AF0603JR-07220KL
|
Mouser Electronics | Thick Film Resistors - SMD 220kOhms 1/10W 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
WSR2428
|
Rutronik | AS0603 220K 5% 0,1W ANTISULFUR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0013 / $0.0015 | Buy Now |
Part Details for AF0603JR-07220KL
AF0603JR-07220KL CAD Models
AF0603JR-07220KL Part Data Attributes
|
AF0603JR-07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-07220KL
YAGEO Corporation
Fixed Resistor, 0.1W, 220000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-07220KL
This table gives cross-reference parts and alternative options found for AF0603JR-07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-07220KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-07220KL vs RC0603JR-07220KP |
232270260224 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603JR-07220KL vs 232270260224 |
RTT03224JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-07220KL vs RTT03224JP4 |
0603WAJ0224T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-07220KL vs 0603WAJ0224T5E |
RTT03224JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-07220KL vs RTT03224JP3 |
RTT03224JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-07220KL vs RTT03224JBA |
NS03WAJ0224T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-07220KL vs NS03WAJ0224T5E |
CR16-224-JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603JR-07220KL vs CR16-224-JK |
CQA0603220K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-07220KL vs CQA0603220K-5%100PPM/KNP5 |
CR0603TT100X220K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AF0603JR-07220KL vs CR0603TT100X220K+/-5% |