Part Details for AF0603JR-072K7L by YAGEO Corporation
Overview of AF0603JR-072K7L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603JR-072K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603JR-072K7L-ND
|
DigiKey | RES SMD 2.7K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
AF0603JR-072K7L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 2.7kOhm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-072K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AF0603JR-072K7L
|
Mouser Electronics | Thick Film Resistors - SMD 2.7kOhms 1/10W 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
Part Details for AF0603JR-072K7L
AF0603JR-072K7L CAD Models
AF0603JR-072K7L Part Data Attributes
|
AF0603JR-072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-072K7L
YAGEO Corporation
Fixed Resistor, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-072K7L
This table gives cross-reference parts and alternative options found for AF0603JR-072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603JR-132K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | AF0603JR-072K7L vs SR0603JR-132K7L |
NRC-AS06J272TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AF0603JR-072K7L vs NRC-AS06J272TRF |
CR-03JL7---2K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603JR-072K7L vs CR-03JL7---2K7 |
CR16272J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF0603JR-072K7L vs CR16272J |
NQ03WAJ0272T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-072K7L vs NQ03WAJ0272T5E |
RM06J272CTD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603JR-072K7L vs RM06J272CTD |
AC0603JR-072K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-072K7L vs AC0603JR-072K7L |
CRA06032K7-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-072K7L vs CRA06032K7-5%100PPM/KNP10 |
WR06X272JQLJ | Fixed Resistor, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603JR-072K7L vs WR06X272JQLJ |
WR06X272JGLJ | Fixed Resistor, 0.1W, 2700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603JR-072K7L vs WR06X272JGLJ |