Part Details for AF0603JR-13120RL by YAGEO Corporation
Overview of AF0603JR-13120RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603JR-13120RL
AF0603JR-13120RL CAD Models
AF0603JR-13120RL Part Data Attributes
|
AF0603JR-13120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-13120RL
YAGEO Corporation
Fixed Resistor, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-13120RL
This table gives cross-reference parts and alternative options found for AF0603JR-13120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-13120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ03WAJ0121T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-13120RL vs NQ03WAJ0121T5E |
CDI0603120R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13120RL vs CDI0603120R5%100PPM/KKP10 |
AS03JTE1200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603JR-13120RL vs AS03JTE1200 |
RTT03121JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-13120RL vs RTT03121JP2 |
CDI0603120R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13120RL vs CDI0603120R5%100PPM/KKP20 |
WF06P121JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603JR-13120RL vs WF06P121JTLV |
CR-03JL7--120R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603JR-13120RL vs CR-03JL7--120R- |
NS03WAJ0121T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-13120RL vs NS03WAJ0121T5E |
RTT03121JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-13120RL vs RTT03121JP4 |
RC0603JR-13120RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-13120RL vs RC0603JR-13120RP |