Part Details for AF0805FR-07100RL by YAGEO Corporation
Overview of AF0805FR-07100RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0805FR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3704
|
Newark | Res, 100R, 1%, 0.125W, Thick Film, 0805, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Length:2Mmrohs Compliant: Yes |Yageo AF0805FR-07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
59AK1608
|
Newark | Res, 100R, 1%, 0.125W, Thick Film, 0805, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Length:2Mmrohs Compliant: Yes |Yageo AF0805FR-07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
13-AF0805FR-07100RLCT-ND
|
DigiKey | RES SMD 100 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10100 In Stock |
|
$0.0096 / $0.1200 | Buy Now |
DISTI #
AF0805FR-07100RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0805 100Ohm 1% Paper T/R - Tape and Reel (Alt: AF0805FR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0039 | Buy Now |
DISTI #
603-AF0805FR-07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1% AEC-Q200 RoHS: Compliant | 49 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 100ohm 1% 1/8W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0036 / $0.0045 | Buy Now |
DISTI #
AF0805FR-07100RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0805 100Ohm 1% Paper T/R - Tape and Reel (Alt: AF0805FR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0039 | Buy Now |
DISTI #
WSR3411
|
Rutronik | AS0805 100R 1% 0,125W ANTISULFUR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0042 / $0.0048 | Buy Now |
DISTI #
AF0805FR-07100RL
|
Avnet Abacus | Anti-Sulfurated Chip Resistor Thick Film 0805 100Ohm 1% Paper T/R (Alt: AF0805FR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AF0805FR-07100RL
AF0805FR-07100RL CAD Models
AF0805FR-07100RL Part Data Attributes:
|
AF0805FR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0805FR-07100RL
YAGEO Corporation
Fixed Resistor, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AF0805FR-07100RL
This table gives cross-reference parts and alternative options found for AF0805FR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0805FR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-05K1000FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | AF0805FR-07100RL vs RS-05K1000FC |
RK73H2ALTPD1000F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AF0805FR-07100RL vs RK73H2ALTPD1000F |
TSR6GF1000V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | AF0805FR-07100RL vs TSR6GF1000V |
RMS10R-100R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AF0805FR-07100RL vs RMS10R-100R-F |
RMC1/10K1000FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0805FR-07100RL vs RMC1/10K1000FBA |
NMCR0805FG100R | RES,SMT,THICK FILM,100 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AF0805FR-07100RL vs NMCR0805FG100R |
CR0805-FX-1000EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AF0805FR-07100RL vs CR0805-FX-1000EPF |
RMF10FT1000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AF0805FR-07100RL vs RMF10FT1000 |
CR0805F100RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AF0805FR-07100RL vs CR0805F100RP10 |
RMNW20K101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | AF0805FR-07100RL vs RMNW20K101FTP |