Part Details for AF124-FR-07330KL by YAGEO Corporation
Overview of AF124-FR-07330KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF124-FR-07330KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES. 0402 x 4 (0408) ±1% 330K 1/16 (0.063)W | 0 |
|
$0.0475 / $0.0580 | RFQ |
Part Details for AF124-FR-07330KL
AF124-FR-07330KL CAD Models
AF124-FR-07330KL Part Data Attributes
|
AF124-FR-07330KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF124-FR-07330KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 330000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 330000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF124-FR-07330KL
This table gives cross-reference parts and alternative options found for AF124-FR-07330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF124-FR-07330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741X0833303FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | AF124-FR-07330KL vs 741X0833303FP |
YC124-FR-07330KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | AF124-FR-07330KL vs YC124-FR-07330KL |
741X0833303F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | AF124-FR-07330KL vs 741X0833303F |
YC124-FR-10330K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | AF124-FR-07330KL vs YC124-FR-10330K |
YC124-FR-07330K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | AF124-FR-07330KL vs YC124-FR-07330K |
235002323304L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | AF124-FR-07330KL vs 235002323304L |
RTA02-4D3303FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | AF124-FR-07330KL vs RTA02-4D3303FTH |
YC124-FR-13330K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | AF124-FR-07330KL vs YC124-FR-13330K |
YC124-FR-10330KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF124-FR-07330KL vs YC124-FR-10330KL |
AF124-FR-13330KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 330000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | AF124-FR-07330KL vs AF124-FR-13330KL |