Part Details for AF124-JR-07100RL by YAGEO Corporation
Overview of AF124-JR-07100RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF124-JR-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9619
|
Newark | Res, 4Resistor, 100R, 5%, 50V, 0804, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Terminal Pitch:0.5Mm Rohs Compliant: Yes |Yageo AF124-JR-07100RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
59AK1634
|
Newark | Res, 4Resistor, 100R, 5%, 50V, 0804, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Terminal Pitch:0.5Mm Rohs Compliant: Yes |Yageo AF124-JR-07100RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
AF124-JR-07100RL-ND
|
DigiKey | RES ARRAY 4 RES 100 OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
AF124-JR-07100RL
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 5%, 63 mW, 4 Resistors, Isolated, 0408 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF124-JR-07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
603-AF124-JR-07100RL
|
Mouser Electronics | Resistor Networks & Arrays 100 ohm 5% 1/16W AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | AF SERIES 0408 0.5W 100 Ohm ±5 % ±200 ppm/K SMT Thick Film ANTI SULFUR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0118 / $0.0133 | Buy Now |
DISTI #
AF124-JR-07100RL
|
TTI | Resistor Networks & Arrays 100 ohm 5% 1/16W AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0076 / $0.0091 | Buy Now |
DISTI #
AF124-JR-07100RL
|
Avnet Americas | Resistor, Array, 100 Ohm, ± 5%, 63 mW, 4 Resistors, Isolated, 0408 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF124-JR-07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
AF124-JR-07100RL
|
Avnet Abacus | Resistor, Array, 100 Ohm, � 5%, 63 mW, 4 Resistors, Isolated, 0408 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF124-JR-07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES. 0402 x 4 (0408) ±5% 100R 1/16 (0.063)W | 0 |
|
$0.0201 / $0.0245 | RFQ |
Part Details for AF124-JR-07100RL
AF124-JR-07100RL CAD Models
AF124-JR-07100RL Part Data Attributes:
|
AF124-JR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF124-JR-07100RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |