There are no models available for this part yet.
Overview of AF124-JR-0718KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AF124-JR-0718KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AF124-JR-0718KL
|
Avnet Abacus | Resistor, Array, 18 kOhm, � 5%, 63 mW, 4 Resistors, Isolated, 0408 [2010 Metric], Convex, Surface Mount, Thick Film (Alt: AF124-JR-0718KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES. 0402 x 4 (0408) ±5% 18K 1/16 (0.063)W | 0 |
|
$0.0208 / $0.0254 | RFQ |