There are no models available for this part yet.
Overview of AF124-JR-0722RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF124-JR-0722RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK3114
|
Newark | Res, 4Resistor, 22R, 5%, 50V, 0804, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF124-JR-0722RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now | |
DISTI #
58AK7614
|
Newark | Res, 4Resistor, 22R, 5%, 50V, 0804, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF124-JR-0722RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now | |
DISTI #
13-AF124-JR-0722RLCT-ND
|
DigiKey | RES ARRAY 4 RES 22 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0190 / $0.1900 | Buy Now | |
DISTI #
AF124-JR-0722RL
|
Avnet Americas | Resistor, Array, 22 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0408 [1020 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF124-JR-0722RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now | |
DISTI #
603-AF124-JR-0722RL
|
Mouser Electronics | Resistor Networks & Arrays 4*0402 5% 22ohm 200 PPM -55C to 155C RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now | |
Future Electronics | AF Series 0402 x 4 22 Ohm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0069 | Buy Now | ||
Quest Components | 848000 |
|
$0.0341 / $0.2270 | Buy Now | |||
Quest Components | 32000 |
|
$0.0397 / $0.2270 | Buy Now | |||
DISTI #
AF124-JR-0722RL
|
TTI | Resistor Networks & Arrays 4*0402 5% 22ohm 200 PPM -55C to 155C RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0095 | Buy Now | |
DISTI #
AF124-JR-0722RL
|
Avnet Abacus | Resistor, Array, 22 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 0408 [1020 Metric], Convex, Surface Mount, Thick Film (Alt: AF124-JR-0722RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AF124-JR-0722RL by YAGEO Corporation
Part Data Attributes for AF124-JR-0722RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
First Element Resistance
|
22 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
22 Ω
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|