Part Details for AF124-JR-072K2L by YAGEO Corporation
Overview of AF124-JR-072K2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF124-JR-072K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3731
|
Newark | Res, 4Resistor, 2K2, 5%, 50V, 0804, Resistance:2.2Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Terminal Pitch:0.5Mm Rohs Compliant: Yes |Yageo AF124-JR-072K2L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
58AK3113
|
Newark | Res, 4Resistor, 2K2, 5%, 50V, 0804, Resistance:2.2Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Terminal Pitch:0.5Mm Rohs Compliant: Yes |Yageo AF124-JR-072K2L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
13-AF124-JR-072K2LTR-ND
|
DigiKey | RESISTOR CHIP Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
AF124-JR-072K2L
|
Avnet Americas | Resistor, Array, 2.2 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 0408 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF124-JR-072K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
603-AF124-JR-072K2L
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0067 | Buy Now |
DISTI #
AF124-JR-072K2L
|
Avnet Americas | Resistor, Array, 2.2 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 0408 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF124-JR-072K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
AF124-JR-072K2L
|
Avnet Americas | Resistor, Array, 2.2 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 0408 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF124-JR-072K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
AF124-JR-072K2L
|
Avnet Abacus | Resistor, Array, 2.2 kOhm, � 5%, 63 mW, 4 Resistors, Isolated, 0408 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF124-JR-072K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 62458 |
|
$0.0121 / $0.0390 | Buy Now |
Part Details for AF124-JR-072K2L
AF124-JR-072K2L CAD Models
AF124-JR-072K2L Part Data Attributes
|
AF124-JR-072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF124-JR-072K2L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |