Part Details for AF124-JR-0730RL by YAGEO Corporation
Overview of AF124-JR-0730RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF124-JR-0730RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3732
|
Newark | Res, 4Resistor, 30R, 5%, 50V, 0804, Resistance:30Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF124-JR-0730RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
58AK7615
|
Newark | Res, 4Resistor, 30R, 5%, 50V, 0804, Resistance:30Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF124-JR-0730RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
AF124-JR-0730RL-ND
|
DigiKey | RES ARRAY 4 RES 30 OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
AF124-JR-0730RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Array Thick Film 30Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R - Tape and Reel (Alt: AF124-JR-0730RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
603-AF124-JR-0730RL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | anti sulfur for Micron RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0118 / $0.0133 | Buy Now |
|
Ozdisan Elektronik | RES. 0402 x 4 (0408) ±5% 30R 1/16 (0.063)W | 0 |
|
$0.0200 / $0.0244 | RFQ |
Part Details for AF124-JR-0730RL
AF124-JR-0730RL CAD Models
AF124-JR-0730RL Part Data Attributes
|
AF124-JR-0730RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF124-JR-0730RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 30 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 30 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF124-JR-0730RL
This table gives cross-reference parts and alternative options found for AF124-JR-0730RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF124-JR-0730RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN2BTJ300V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | AF124-JR-0730RL vs TSN2BTJ300V |
QRA022CJ30RQ10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | AF124-JR-0730RL vs QRA022CJ30RQ10 |
YCN104-300-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | AF124-JR-0730RL vs YCN104-300-JL |
ACN1E4GTP4J300LF | Array/Network Resistor, 0.25W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | AF124-JR-0730RL vs ACN1E4GTP4J300LF |
ACN1E4GTP0J300LF | Array/Network Resistor, 0.25W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | AF124-JR-0730RL vs ACN1E4GTP0J300LF |
YCN104-300-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | AF124-JR-0730RL vs YCN104-300-JK |
ACN1E4GTP2J300LF | Array/Network Resistor, 0.25W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | AF124-JR-0730RL vs ACN1E4GTP2J300LF |
RTA02-4D300JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | AF124-JR-0730RL vs RTA02-4D300JTH |
AF124-JR-1330RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | AF124-JR-0730RL vs AF124-JR-1330RL |
CRN24300J | Array/Network Resistor, Isolated, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | AF124-JR-0730RL vs CRN24300J |