Part Details for AF124-JR-0733KL by YAGEO Corporation
Overview of AF124-JR-0733KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF124-JR-0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF124-JR-0733KLTR-ND
|
DigiKey | RESISTOR CHIP Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
AF124-JR-0733KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Array Thick Film 33kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R - Tape and Reel (Alt: AF124-JR-0733KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
603-AF124-JR-0733KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | Anti-Sulfurated Chip Resistor Array Thick Film 33kOhm 5% ISOL Molded 8-Pin 0804 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0214 | Buy Now |
DISTI #
AF124-JR-0733KL
|
Avnet Abacus | Anti-Sulfurated Chip Resistor Array Thick Film 33kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R (Alt: AF124-JR-0733KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES. 0402 x 4 (0408) ±5% 33K 1/16 (0.063)W | 0 |
|
$0.0201 / $0.0245 | RFQ |
Part Details for AF124-JR-0733KL
AF124-JR-0733KL CAD Models
AF124-JR-0733KL Part Data Attributes
|
AF124-JR-0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF124-JR-0733KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF124-JR-0733KL
This table gives cross-reference parts and alternative options found for AF124-JR-0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF124-JR-0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAV104D33K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | AF124-JR-0733KL vs RAV104D33K5%R |
TSN2BTJ333 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | AF124-JR-0733KL vs TSN2BTJ333 |
CRA024RJ33KP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | AF124-JR-0733KL vs CRA024RJ33KP10 |
CRA024RJ33KQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | AF124-JR-0733KL vs CRA024RJ33KQ10 |
ACN1E4GTP0J333LF | Array/Network Resistor, 0.25W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | AF124-JR-0733KL vs ACN1E4GTP0J333LF |
TSN2BTJ333V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | AF124-JR-0733KL vs TSN2BTJ333V |
CRN24333J | Array/Network Resistor, Isolated, 0.0625W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | AF124-JR-0733KL vs CRN24333J |
YCN104-333-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | AF124-JR-0733KL vs YCN104-333-JK |
ACN1E4GTP2J333LF | Array/Network Resistor, 0.25W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | AF124-JR-0733KL vs ACN1E4GTP2J333LF |