Part Details for AF124-JR-0756KL by YAGEO Corporation
Overview of AF124-JR-0756KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF124-JR-0756KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF124-JR-0756KLTR-ND
|
DigiKey | RESISTOR CHIP Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
AF124-JR-0756KL
|
Avnet Americas | Resistor Array Thick Film Anti-Sulfurated 56kOhm ±5% 1/16W ±2000ppm/°C 8-Pin 0408 Paper T/R - Tape and Reel (Alt: AF124-JR-0756KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0067 | Buy Now |
|
Ozdisan Elektronik | RES. 0402 x 4 (0408) ±5% 56K 1/16 (0.063)W | 0 |
|
$0.0200 / $0.0244 | RFQ |
Part Details for AF124-JR-0756KL
AF124-JR-0756KL CAD Models
AF124-JR-0756KL Part Data Attributes
|
AF124-JR-0756KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF124-JR-0756KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 56000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 56000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF124-JR-0756KL
This table gives cross-reference parts and alternative options found for AF124-JR-0756KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF124-JR-0756KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN104-563-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | AF124-JR-0756KL vs YCN104-563-JL |
RTA02-4D563J | Array/Network Resistor, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | AF124-JR-0756KL vs RTA02-4D563J |
TSN2BJ563 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | AF124-JR-0756KL vs TSN2BJ563 |
AF124-JR-1356KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | AF124-JR-0756KL vs AF124-JR-1356KL |
TSN2BTJ563 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | AF124-JR-0756KL vs TSN2BTJ563 |
RP104PJ563AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804, | Samsung Electro-Mechanics | AF124-JR-0756KL vs RP104PJ563AS |
ACN1E4GTP4J563LF | Array/Network Resistor, 0.25W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | AF124-JR-0756KL vs ACN1E4GTP4J563LF |
MNR04MRAPJ563 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ROHM Semiconductor | AF124-JR-0756KL vs MNR04MRAPJ563 |
RAV104D56K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | AF124-JR-0756KL vs RAV104D56K5%R |
TSN2BTJ563V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | AF124-JR-0756KL vs TSN2BTJ563V |