There are no models available for this part yet.
Overview of AF140R-30-22-12 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AF140R-30-22-12 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60Y2149
|
Newark | Rev. Cont,3 Pole,125Hp 600Vac |Abb AF140R-30-22-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$972.8700 / $1,116.5100 | Buy Now | |
DISTI #
71160520
|
RS | REV. CONT 3 POLE 125HP 600VAC | ABB AF140R-30-22-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,490.1200 / $1,568.5500 | RFQ |