There are no models available for this part yet.
Overview of AF16-30-01-41 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-8AF-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for AF16-30-01-41 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60Y2270
|
Newark | Ctr,3P,17A,24-60Vac,1Nc |Abb AF16-30-01-41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3800 / $93.7600 | Buy Now | |
DISTI #
71160561
|
RS | CTR 3P 17A 24-60VAC 1NC | ABB AF16-30-01-41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$87.3800 / $97.0800 | Buy Now | |
Neutron USA | Contactor, 3P, 17A, Coil: 24-60VAC, Aux: 1NC, M: 3NO, 1SBL177001R4101 | 0 |
|
$128.5000 | Buy Now |