Part Details for AF16-30-10-14 by ABB Low Voltage Products and Systems
Overview of AF16-30-10-14 by ABB Low Voltage Products and Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF16-30-10-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y2274
|
Newark | Contactor, 3Pst-No, 250-500V, Load Current Inductive:18A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:7.5Kw, Switching Current Ac1:30A Rohs Compliant: Yes |Abb AF16-30-10-14 (Alternate Part Number: 3471523110649 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2500 | Buy Now |
DISTI #
4908-AF16-30-10-14-ND
|
DigiKey | IEC Contactor, 16Amp, 3 pole, 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$52.4500 | Buy Now |
DISTI #
70416521
|
RS | Contactor, NEMA,3 Pole,17A,277VAC@60Hz,230-240VAC@50Hz Coil, DIN Rail/Panel Mount | ABB AF16-30-10-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3900 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE | 0 |
|
$61.6800 / $83.7700 | Buy Now |
DISTI #
AF16-30-10-14
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 16A, AF, -25÷60°C Min Qty: 1 | 9 |
|
$33.8600 / $39.5000 | Buy Now |
DISTI #
1846149
|
element14 Asia-Pacific | CONTACTOR, 3P, 250V-500V,7.5KW RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$57.1848 | Buy Now |
DISTI #
1846149
|
Farnell | CONTACTOR, 3P, 250V-500V,7.5KW RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 1 |
|
$50.2267 | Buy Now |