Part Details for AF164-JR-07150KL by YAGEO Corporation
Overview of AF164-JR-07150KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF164-JR-07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF164-JR-07150KLTR-ND
|
DigiKey | RESISTOR CHIP Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0230 | Buy Now |
DISTI #
AF164-JR-07150KL
|
Avnet Americas | Resistor, Array, 150 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF164-JR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0086 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0067 | Buy Now |
DISTI #
AF164-JR-07150KL
|
TTI | Resistor Networks & Arrays 1.5K 5% CONVEX SQUARE SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
AF164-JR-07150KL
|
Avnet Americas | Resistor, Array, 150 kOhm, ± 5%, 63 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: AF164-JR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0086 | Buy Now |
DISTI #
AF164-JR-07150KL
|
Avnet Abacus | Resistor, Array, 150 kOhm, � 5%, 63 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thick Film (Alt: AF164-JR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES. 0603 x 4 (0612) ±5% 150K 1/16 (0.063)W | 0 |
|
$0.0201 / $0.0245 | RFQ |
Part Details for AF164-JR-07150KL
AF164-JR-07150KL CAD Models
AF164-JR-07150KL Part Data Attributes:
|
AF164-JR-07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF164-JR-07150KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 150000ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 150000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 150000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |