Resistors
AF164-JR-073RL
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 1206

Overview of AF164-JR-073RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for AF164-JR-073RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AF164-JR-073RL-ND
DigiKey RES ARRAY 4 RES 3 OHM 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0311
$0.0311 Buy Now
DISTI # AF164-JR-073RL
Avnet Americas Anti-Sulfurated Chip Resistor Array Thick Film 3Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R - Tape and Reel (Alt: AF164-JR-073RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0106
$0.0106 Buy Now
DISTI # 603-AF164-JR-073RL
Mouser Electronics Resistor Networks & Arrays 3 ohm 5% 1/16W AEC-Q200 RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.2280
  • 100 $0.0890
  • 1,000 $0.0380
  • 5,000 $0.0340
  • 10,000 $0.0280
  • 25,000 $0.0270
  • 50,000 $0.0260
$0.0260 / $0.2700 Order Now
Future Electronics AF Series 3 Ohm ±5% 0.063 W 0603 (x4) Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 5,000 $0.0279
  • 15,000 $0.0273
  • 50,000 $0.0266
  • 100,000 $0.0262
  • 200,000 $0.0255
$0.0255 / $0.0279 Buy Now
Ozdisan Elektronik RES. 0603 x 4 (0612) ±5% 3R 1/16 (0.063)W 0
  • 10 $0.0343
  • 5,000 $0.0281
$0.0281 / $0.0343 RFQ

CAD Models for AF164-JR-073RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF164-JR-073RL by YAGEO Corporation

AF164-JR-073RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
20 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
First Element Resistance
3 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
3 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. AF164-JR-073RL
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 5% +/-Tol, -250,250ppm/Cel, 1206
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF164-JR-073RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF164-JR-073RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF164-JR-073RL would you like to use for your alert(s)?
  • Please alert me when AF164-JR-073RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF164-JR-073RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF164-JR-073RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF164-JR-073RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF164-JR-073RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF164-JR-073RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: