Part Details for AF1650-30-11-70 by ABB Low Voltage Products and Systems
Overview of AF1650-30-11-70 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1650-30-11-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y2427
|
Newark | 3P, 100-250V Ac/Dc Contactor |Abb AF1650-30-11-70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,874.6500 / $10,662.3500 | Buy Now |
DISTI #
70318591
|
RS | AF1650 3 Pole Contactor, 1350 A, 900 hp@ 550 to 600V ac, 100 to 250V ac/dc Coil | ABB AF1650-30-11-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$12,633.9300 / $13,024.6700 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (400-2650), 3-POLE RoHS: Compliant | 0 |
|
$8,137.3600 / $8,387.0900 | Buy Now |
|
Neutron USA | AF1650 3 Pole Contactor, 1350 A, 900 hp@ 550 to 600V ac, 100 to 250V ac/dc Coil | 0 |
|
$19,212.5300 | Buy Now |