Part Details for AF16Z-22-00-21 by ABB Low Voltage Products and Systems
Overview of AF16Z-22-00-21 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF16Z-22-00-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y2304
|
Newark | Af16Z 4P Contr, 24-60Vac, 20-60V |Abb AF16Z-22-00-21 (Alternate Part Number: 3471523116719 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7400 / $162.0100 | Buy Now |
DISTI #
70416547
|
RS | AF16Z 4 Pole Contactor, 30 A, 7.5 kW, 60 V dc Coil | ABB AF16Z-22-00-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.5300 / $125.5800 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 4-POLE RoHS: Compliant | 0 |
|
$97.6700 / $123.8400 | Buy Now |
|
Neutron USA | AF16Z 4 Pole Contactor, 30 A (AC-1), 7.5 kW, Control: 24-60VAC 20-60VDC | 0 |
|
$383.9900 | Buy Now |