Part Details for AF16Z-22-00-30 by ABB Low Voltage Products and Systems
Overview of AF16Z-22-00-30 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF16Z-22-00-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0497
|
Newark | Af16Z, 2/2P, 24Vdc |Abb AF16Z-22-00-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.6200 / $163.0800 | Buy Now |
DISTI #
71564204
|
RS | AF16Z 2/2P 24VDC | ABB AF16Z-22-00-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.6600 / $149.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.4300 / $136.0500 | Buy Now |