Part Details for AF2010FK-07249RL by YAGEO Corporation
Overview of AF2010FK-07249RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010FK-07249RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF2010FK-07249RL-ND
|
DigiKey | RES SMD 249 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1161 | Buy Now |
DISTI #
AF2010FK-07249RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 2010 249Ohm 1% Emboss T/R - Tape and Reel (Alt: AF2010FK-07249RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 | Buy Now |
DISTI #
603-AF2010FK-07249RL
|
Mouser Electronics | Thick Film Resistors - SMD 249Ohms 3/4W 2010 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0960 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 249 Ohms 1% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0995 / $0.1214 | RFQ |
Part Details for AF2010FK-07249RL
AF2010FK-07249RL CAD Models
AF2010FK-07249RL Part Data Attributes
|
AF2010FK-07249RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-07249RL
YAGEO Corporation
Fixed Resistor, 0.75W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-07249RL
This table gives cross-reference parts and alternative options found for AF2010FK-07249RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-07249RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/22491%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF2010FK-07249RL vs RMCS1/22491%A |
RS10K2490FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010FK-07249RL vs RS10K2490FTG |
BCTS002010-2490FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AF2010FK-07249RL vs BCTS002010-2490FTE |
201007F2490BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-07249RL vs 201007F2490BD |
RS10K2490FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010FK-07249RL vs RS10K2490FTL |
RMC1/2K2490FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AF2010FK-07249RL vs RMC1/2K2490FB |
CR50TR2490F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | AF2010FK-07249RL vs CR50TR2490F |
201007F2490CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-07249RL vs 201007F2490CBE |
RK73HW2HLTE2490F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-07249RL vs RK73HW2HLTE2490F |
201007F2490B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-07249RL vs 201007F2490B2E |