Part Details for AF2010FK-0730RL by YAGEO Corporation
Overview of AF2010FK-0730RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010FK-0730RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF2010FK-0730RLTR-ND
|
DigiKey | RES 30 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1148 | Buy Now |
DISTI #
AF2010FK-0730RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 2010 30Ohm 1% Emboss T/R - Tape and Reel (Alt: AF2010FK-0730RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 | Buy Now |
DISTI #
603-AF2010FK-0730RL
|
Mouser Electronics | Thick Film Resistors - SMD 30Ohms 3/4W 2010 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0960 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 30 Ohms 1% 3/4W 100PPM AEC-Q200 SM | 0 |
|
$0.0995 / $0.1214 | RFQ |
Part Details for AF2010FK-0730RL
AF2010FK-0730RL CAD Models
AF2010FK-0730RL Part Data Attributes
|
AF2010FK-0730RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-0730RL
YAGEO Corporation
Fixed Resistor, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-0730RL
This table gives cross-reference parts and alternative options found for AF2010FK-0730RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-0730RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2010-30RFT4 | RESISTOR, 0.75W, 1%, 100ppm, 30ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AF2010FK-0730RL vs ASC2010-30RFT4 |
SR2010FK-0730RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010FK-0730RL vs SR2010FK-0730RL |
RC2010FK-0730R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2010FK-0730RL vs RC2010FK-0730R |
CR50TR300F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | AF2010FK-0730RL vs CR50TR300F |
CR-0AFL4---30R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | AF2010FK-0730RL vs CR-0AFL4---30R- |
RK73HW2HRTBK30R0F | RES,SMT,THICK FILM,30 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AF2010FK-0730RL vs RK73HW2HRTBK30R0F |
201007F300JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-0730RL vs 201007F300JT4E |
RTT2030R0FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AF2010FK-0730RL vs RTT2030R0FE3 |
RK73HW2HTBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-0730RL vs RK73HW2HTBK30R0F |
RTT2030R0FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AF2010FK-0730RL vs RTT2030R0FE2 |