Part Details for AF2010FK-073R6L by YAGEO Corporation
Overview of AF2010FK-073R6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010FK-073R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF2010FK-073R6LTR-ND
|
DigiKey | RES 3.6 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1278 | Buy Now |
DISTI #
AF2010FK-073R6L
|
Avnet Americas | Resistor Thick Film 2010 3.6 Ohm ±1% 3/4W ±200ppm/°C Molded Emboss T/R AEC-Q200 - Tape and Reel (Alt: AF2010FK-073R6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 / $0.0851 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0649 | Buy Now |
DISTI #
AF2010FK-073R6L
|
Avnet Americas | Resistor Thick Film 2010 3.6 Ohm ±1% 3/4W ±200ppm/°C Molded Emboss T/R AEC-Q200 - Tape and Reel (Alt: AF2010FK-073R6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 / $0.0851 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 3.6 OHM 1% 3/4W 2010 | 275 |
|
$0.1255 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 3.6 Ohms 1% 3/4W 200PPM AEC-Q200 S | 0 |
|
$0.2001 / $0.2301 | RFQ |
Part Details for AF2010FK-073R6L
AF2010FK-073R6L CAD Models
AF2010FK-073R6L Part Data Attributes:
|
AF2010FK-073R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-073R6L
YAGEO Corporation
Fixed Resistor, 0.75W, 3.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-073R6L
This table gives cross-reference parts and alternative options found for AF2010FK-073R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-073R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTED3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-073R6L vs RK73HW2HLTED3R60F |
WR20W3R60FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AF2010FK-073R6L vs WR20W3R60FQL |
RC2010FK-073R6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2010FK-073R6L vs RC2010FK-073R6 |
RK73HW2HLBK3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | AF2010FK-073R6L vs RK73HW2HLBK3R60F |
RK73HW2HTBK3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-073R6L vs RK73HW2HTBK3R60F |
RK73HW2HTTED3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-073R6L vs RK73HW2HTTED3R60F |
BCTS002010-3R60FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AF2010FK-073R6L vs BCTS002010-3R60FTE |
RK73H2HTTED3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-073R6L vs RK73H2HTTED3R60F |
RK73HW2HTTEB3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | AF2010FK-073R6L vs RK73HW2HTTEB3R60F |
RMGW50-3R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.6ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010FK-073R6L vs RMGW50-3R6FB |