There are no models available for this part yet.
Overview of AF2010FK-0749K9L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF2010FK-0749K9L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AF2010FK-0749K9LTR-ND
|
DigiKey | RES 49.9K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1161 | Buy Now | |
DISTI #
AF2010FK-0749K9L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 2010 49.9kOhm 1% Emboss T/R - Tape and Reel (Alt: AF2010FK-0749K9L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 | Buy Now | |
DISTI #
603-AF2010FK-0749K9L
|
Mouser Electronics | Thick Film Resistors - SMD 49.9kOhms 3/4W 2010 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0950 / $0.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0325 | Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 49.9K Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0995 / $0.1214 | RFQ |
CAD Models for AF2010FK-0749K9L by YAGEO Corporation
Part Data Attributes for AF2010FK-0749K9L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.57 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
49900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AF2010FK-0749K9L
This table gives cross-reference parts and alternative options found for AF2010FK-0749K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-0749K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-4992-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010FK-0749K9L vs MC2010P-4992-FB101Q |
MC2010-4992-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010FK-0749K9L vs MC2010-4992-FBW |
CRG2010F49K9 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 49900ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | AF2010FK-0749K9L vs CRG2010F49K9 |
201007F4992BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-0749K9L vs 201007F4992BCE |
MC2010P-4992-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AF2010FK-0749K9L vs MC2010P-4992-FT101W |
MC2010-4992-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AF2010FK-0749K9L vs MC2010-4992-FB101W |
CR50TR4992F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | AF2010FK-0749K9L vs CR50TR4992F |
RK73HW2HTBK4992F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-0749K9L vs RK73HW2HTBK4992F |
239076164993L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | AF2010FK-0749K9L vs 239076164993L |
MC2010-4992-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010FK-0749K9L vs MC2010-4992-FB101Q |