Part Details for AF2010JK-070RL by YAGEO Corporation
Overview of AF2010JK-070RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF2010JK-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF2010JK-070RLCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0626 / $0.4500 | Buy Now |
DISTI #
AF2010JK-070RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 2010 Jumper 0Ohm Emboss T/R - Tape and Reel (Alt: AF2010JK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 | Buy Now |
DISTI #
603-AF2010JK-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 3/4W 2010 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0650 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0222 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 0 Ohms 5% 3/4W 200PPM AEC-Q200 SMT | 0 |
|
$0.0679 / $0.0828 | RFQ |
Part Details for AF2010JK-070RL
AF2010JK-070RL CAD Models
AF2010JK-070RL Part Data Attributes
|
AF2010JK-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010JK-070RL
YAGEO Corporation
Fixed Resistor, 0.75W, 0ohm, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AF2010JK-070RL
This table gives cross-reference parts and alternative options found for AF2010JK-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50-000B | Fixed Resistor, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Hokuriku Electric Industry Co Ltd | AF2010JK-070RL vs CR50-000B |
ZC2010-B | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010JK-070RL vs ZC2010-B |
AC2010FK-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.05ohm, 200V, 1% +/-Tol, 2010, | YAGEO Corporation | AF2010JK-070RL vs AC2010FK-070RL |
ZC2010-TW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AF2010JK-070RL vs ZC2010-TW |
ERJS1D0R00U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AF2010JK-070RL vs ERJS1D0R00U |
CRCW20100000Z0EF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF2010JK-070RL vs CRCW20100000Z0EF |
RC2010JK-070RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010JK-070RL vs RC2010JK-070RP |
RMC1/2JPB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, 200V, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AF2010JK-070RL vs RMC1/2JPB |
MP003771 | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | SPC Multicomp | AF2010JK-070RL vs MP003771 |
RMC50JPB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010JK-070RL vs RMC50JPB |