Part Details for AF2010JK-07100KL by YAGEO Corporation
Overview of AF2010JK-07100KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010JK-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF2010JK-07100KL-ND
|
DigiKey | RES SMD 100K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0977 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0311 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 100K Ohms 5% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0652 / $0.0795 | RFQ |
Part Details for AF2010JK-07100KL
AF2010JK-07100KL CAD Models
AF2010JK-07100KL Part Data Attributes
|
AF2010JK-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010JK-07100KL
YAGEO Corporation
Fixed Resistor, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010JK-07100KL
This table gives cross-reference parts and alternative options found for AF2010JK-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-1003JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AF2010JK-07100KL vs BCTS002010-1003JTE |
232276060104 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2010JK-07100KL vs 232276060104 |
HQ1007J0104TEE | Fixed Resistor, 0.75W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-07100KL vs HQ1007J0104TEE |
MR20X104JQL | Fixed Resistor, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-07100KL vs MR20X104JQL |
RMGW50K104JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010JK-07100KL vs RMGW50K104JB |
RMEF2010JT100K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AF2010JK-07100KL vs RMEF2010JT100K |
MR20X104JBL | Fixed Resistor, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-07100KL vs MR20X104JBL |
NQ1007J0104T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-07100KL vs NQ1007J0104T4E |
RMC-22104JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | AF2010JK-07100KL vs RMC-22104JB |
CR-0AJLF--100K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010JK-07100KL vs CR-0AJLF--100K |