Part Details for AF2010JK-07100RL by YAGEO Corporation
Overview of AF2010JK-07100RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010JK-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF2010JK-07100RL-ND
|
DigiKey | RES SMD 100 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0977 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0311 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 100 Ohms 5% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0679 / $0.0828 | RFQ |
Part Details for AF2010JK-07100RL
AF2010JK-07100RL CAD Models
AF2010JK-07100RL Part Data Attributes
|
AF2010JK-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010JK-07100RL
YAGEO Corporation
Fixed Resistor, 0.75W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010JK-07100RL
This table gives cross-reference parts and alternative options found for AF2010JK-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T100Q100R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AF2010JK-07100RL vs CR2010T100Q100R+-5% |
CR2010TT100Q100R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AF2010JK-07100RL vs CR2010TT100Q100R+-5% |
SR2010JK-07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010 | YAGEO Corporation | AF2010JK-07100RL vs SR2010JK-07100RL |
CR-0AJL9--100R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010JK-07100RL vs CR-0AJL9--100R |
RS10K1000JTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010JK-07100RL vs RS10K1000JTG |
232276060101L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2010JK-07100RL vs 232276060101L |
RMCS2010JT100R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF2010JK-07100RL vs RMCS2010JT100R |
RPC50101JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AF2010JK-07100RL vs RPC50101JB |
WR20X101JTL | Fixed Resistor, 0.5W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-07100RL vs WR20X101JTL |
RS10K1000JC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010JK-07100RL vs RS10K1000JC |