Part Details for AF2010JK-0710RL by YAGEO Corporation
Overview of AF2010JK-0710RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010JK-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF2010JK-0710RLTR-ND
|
DigiKey | RES CHIP 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0983 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0500 | Buy Now |
DISTI #
WSR2518
|
Rutronik | AS2010 10R 5% 0,75W ANTISULFUR RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0752 / $0.0867 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 10 Ohms 5% 3/4W 200PPM AEC-Q200 SM | 0 |
|
$0.1597 / $0.1837 | RFQ |
Part Details for AF2010JK-0710RL
AF2010JK-0710RL CAD Models
AF2010JK-0710RL Part Data Attributes
|
AF2010JK-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010JK-0710RL
YAGEO Corporation
Fixed Resistor, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010JK-0710RL
This table gives cross-reference parts and alternative options found for AF2010JK-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X100JQL | Fixed Resistor, 0.5W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-0710RL vs MR20X100JQL |
MR20X100JBL | Fixed Resistor, 0.5W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-0710RL vs MR20X100JBL |
AS0AJBE10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010JK-0710RL vs AS0AJBE10R0 |
AS0AJTE10R0A | Fixed Resistor, 0.75W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010JK-0710RL vs AS0AJTE10R0A |
MR20X100JTL | Fixed Resistor, 0.5W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-0710RL vs MR20X100JTL |
MC2010L6J10R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | AF2010JK-0710RL vs MC2010L6J10R0SE |
RTT20100JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | AF2010JK-0710RL vs RTT20100JTE |
CAR20J100CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | AF2010JK-0710RL vs CAR20J100CT |
CR-0AJL4---10R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | AF2010JK-0710RL vs CR-0AJL4---10R- |
RMEF2010JT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AF2010JK-0710RL vs RMEF2010JT10R0 |