Part Details for AF2010JK-07120RL by YAGEO Corporation
Overview of AF2010JK-07120RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010JK-07120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF2010JK-07120RL-ND
|
DigiKey | RES SMD 120 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0977 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0222 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 120 Ohms 5% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0679 / $0.0828 | RFQ |
Part Details for AF2010JK-07120RL
AF2010JK-07120RL CAD Models
AF2010JK-07120RL Part Data Attributes
|
AF2010JK-07120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010JK-07120RL
YAGEO Corporation
Fixed Resistor, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010JK-07120RL
This table gives cross-reference parts and alternative options found for AF2010JK-07120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-07120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-22121JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | AF2010JK-07120RL vs RMC-22121JK |
MC2010L6J1200SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | AF2010JK-07120RL vs MC2010L6J1200SE |
CR-0AJL9--120R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010JK-07120RL vs CR-0AJL9--120R |
WR20X121JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AF2010JK-07120RL vs WR20X121JGL |
RS10K121JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010JK-07120RL vs RS10K121JB |
RC2010JK-07120RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010JK-07120RL vs RC2010JK-07120RL |
RMCS2010JT120R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF2010JK-07120RL vs RMCS2010JT120R |
RS10K121JCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010JK-07120RL vs RS10K121JCG |
201007J0121T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-07120RL vs 201007J0121T4E |
CQ1007J0121T4E | Fixed Resistor, 0.75W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-07120RL vs CQ1007J0121T4E |