Part Details for AF2010JK-072K7L by YAGEO Corporation
Overview of AF2010JK-072K7L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010JK-072K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF2010JK-072K7L-ND
|
DigiKey | RES SMD 2.7K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0977 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0311 | Buy Now |
Part Details for AF2010JK-072K7L
AF2010JK-072K7L CAD Models
AF2010JK-072K7L Part Data Attributes
|
AF2010JK-072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010JK-072K7L
YAGEO Corporation
Fixed Resistor, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010JK-072K7L
This table gives cross-reference parts and alternative options found for AF2010JK-072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010JK-072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC50272JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AF2010JK-072K7L vs RPC50272JB |
MR20X272JBL | Fixed Resistor, 0.5W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010JK-072K7L vs MR20X272JBL |
CR2010TT100Q2.7K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AF2010JK-072K7L vs CR2010TT100Q2.7K+-5% |
NQ1007J0272T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-072K7L vs NQ1007J0272T4E |
HQ1007J0272T5E | Fixed Resistor, 0.75W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010JK-072K7L vs HQ1007J0272T5E |
CRGCQ2010J2K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | AF2010JK-072K7L vs CRGCQ2010J2K7 |
WR20X272JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AF2010JK-072K7L vs WR20X272JQL |
232276060272L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF2010JK-072K7L vs 232276060272L |
RMEF2010JT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AF2010JK-072K7L vs RMEF2010JT2K70 |
RMGW50K272JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010JK-072K7L vs RMGW50K272JTE |