Part Details for AF26-22-00-13 by ABB Low Voltage Products and Systems
Overview of AF26-22-00-13 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF26-22-00-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y2598
|
Newark | Af26 4P Contr, 100-250Vac/Dc Rohs Compliant: Yes |Abb AF26-22-00-13 (Alternate Part Number: 3471523116436 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.5000 / $140.6200 | Buy Now |
DISTI #
70416740
|
RS | AF26 4 Pole Contactor, 45 A, 100 - 250 V ac/dc Coil | ABB AF26-22-00-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$101.4900 / $110.3100 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 4-POLE RoHS: Compliant | 0 |
|
$92.5200 / $117.3200 | Buy Now |
|
Neutron USA | AF26 4 Pole Contactor, 45 A, 100 - 250 V ac/dc Coil | 6 |
|
$242.6300 | Buy Now |