Part Details for AF26-30-11-13 by ABB Low Voltage Products and Systems
Overview of AF26-30-11-13 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF26-30-11-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4908-AF26-30-11-13-ND
|
DigiKey | IEC Contactor, 26Amp, 3 pole, N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$67.7600 | Buy Now |
DISTI #
71160678
|
RS | AF26 CONTACTOR 3P 1NO1NC 100-250VDC | ABB AF26-30-11-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 14 |
|
$92.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.6700 / $101.0300 | Buy Now |
|
Neutron USA | AF26 CONTACTOR, 3P(NO), Auxiliary: 1NO1NC, Control: 100-250VDC | 13 |
|
$267.5300 | Buy Now |