Part Details for AF26Z-22-00-21 by ABB
Overview of AF26Z-22-00-21 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF26Z-22-00-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Contactor, 4P Main: 2/2, Aux: 0/0, Control: 24/20-60VAC/DC, M C: 690VAC, AC-1: (690V) 40°C 45A, 1SBL236501R2100 | 1 |
|
$334.3100 | Buy Now |
Part Details for AF26Z-22-00-21
AF26Z-22-00-21 CAD Models
AF26Z-22-00-21 Part Data Attributes:
|
AF26Z-22-00-21
ABB
Buy Now
|
Compare Parts:
AF26Z-22-00-21
ABB
|
Samacsys Manufacturer | ABB |