Part Details for AF3-30 by Ferraz Shawmut
Overview of AF3-30 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF3-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Blade Fast Acting 30A 32V Socket 8.9 X 21.6mm Tin RoHS: Compliant | 0 |
|
$4.6600 / $7.0100 | Buy Now |