AF3-B0-46-475-1F1-D
Carling Technologies
Description: Magnetic Circuit Breaker,

Overview of AF3-B0-46-475-1F1-D by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for AF3-B0-46-475-1F1-D by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 432-AF3-B0-46-475-1F1-D-ND
DigiKey CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $197.4700
$197.4700 Buy Now
DISTI # 691-AF3B464751F1D
Mouser Electronics Circuit Breakers AF3B0464751F1D RoHS: Compliant 0
  • 1 $197.4600
  • 5 $197.0800
  • 10 $191.5500
  • 25 $187.0900
$187.0900 / $197.4600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $157.5000
  • 3 $155.1300
  • 5 $147.3600
  • 10 $88.4100
  • 25 $87.0900
$87.0900 / $157.5000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $157.5000
  • 3 $155.1300
  • 5 $147.3600
  • 10 $88.4100
  • 25 $87.0900
$87.0900 / $157.5000 Buy Now

CAD Models for AF3-B0-46-475-1F1-D by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF3-B0-46-475-1F1-D by Carling Technologies

AF3-B0-46-475-1F1-D
Carling Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Actuator Type
ROCKER
Additional Feature
STANDARDS: MIL-PRF-55629, MIL-STD-202
Body Breadth
54.76 mm
Body Height
41.66 mm
Body Length or Diameter
57.53 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
1000 A
Rated Current
7.5 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; UL; VDE
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. AF3-B0-46-475-1F1-D
    Carling Technologies
    Magnetic Circuit Breaker,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF3-B0-46-475-1F1-D by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF3-B0-46-475-1F1-D by Carling Technologies

Select Manufacturer
Which Manufacturer of AF3-B0-46-475-1F1-D would you like to use for your alert(s)?
  • Please alert me when AF3-B0-46-475-1F1-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF3-B0-46-475-1F1-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF3-B0-46-475-1F1-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF3-B0-46-475-1F1-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF3-B0-46-475-1F1-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF3-B0-46-475-1F1-D by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: