Part Details for AF30-30-00-41 by ABB Low Voltage Products and Systems
Overview of AF30-30-00-41 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLW | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Price & Stock for AF30-30-00-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y3666
|
Newark | Contactor, 3Pst-No, 24-60Vac, Load Current Inductive:33A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:15Kw, Switching Current Ac1:50A, Switching Power Ac1:-Rohs Compliant: Yes |Abb AF30-30-00-41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.0100 | Buy Now |
DISTI #
71159975
|
RS | CTR 3P 32.2A 24-60VAC | ABB AF30-30-00-41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.8800 / $164.8600 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE RoHS: Compliant | 0 |
|
$112.2000 / $140.7900 | Buy Now |
|
Neutron USA | CTR 3P 32.2A 24-60VAC | 0 |
|
$220.3300 | Buy Now |