Part Details for AF80-30-00-14 by ABB Low Voltage Products and Systems
Overview of AF80-30-00-14 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF80-30-00-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y4737
|
Newark | Ctr,3P,80A,250-500Vac/Dc,1/1 |Abb AF80-30-00-14 (Alternate Part Number: 3471523132948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.7700 / $256.9500 | Buy Now |
DISTI #
71160262
|
RS | CTR 3P 80A 250-500VAC/DC 1/1 | ABB AF80-30-00-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$205.5600 / $256.9500 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (40-96), 3-POLE | 0 |
|
$190.5900 / $204.7100 | Buy Now |
DISTI #
AF80-30-00-14
|
TME | Contactor: 3-pole, NO x3, 250÷500VAC,250÷500VDC, 80A, AF, -25÷60°C Min Qty: 1 | 0 |
|
$169.3200 / $193.2100 | RFQ |